EUR | USD
Favorite

ECS-245.7-18-5PXEN-TR 24.576MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
1.441 In Stock
Can ship immediately Factory Stock : 2.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56 €
10 0,49400 4,94 €
50 0,46200 23,10 €
100 0,40820 40,82 €
500 0,38668 193,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,56000 €

Excludes VAT

0,64960 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1703TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Factory Stock 
  • Unit Price: 0,32656 €
  • Cut Tape (CT)  : XC1703CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.441 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,59000 €

ECS-245.7-18-5PXEN-TR

Datasheet
Digi-Key Part Number XC1703DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-245.7-18-5PXEN-TR
Copy  
Description CRYSTAL 24.5760MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24.576MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1703DKR