EUR | USD
Favorite

ECS-240-8-36Q-AES-TR 24MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1.171 In Stock
Can ship immediately Factory Stock : 6.845
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64300 6,43 €
50 0,60100 30,05 €
100 0,53120 53,12 €
500 0,50322 251,61 €
1.000 0,41936 419,36 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2475TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock 
  • Unit Price: 0,36743 €
  • Digi-Reel®  : XC2475DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.171 - Immediate
    6.845 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-240-8-36Q-AES-TR

Datasheet
Digi-Key Part Number XC2475CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-8-36Q-AES-TR
Copy  
Description CRYSTAL 24MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-240-8-36Q-AES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM10AIG-25.000MHZ-4Z-T3

CRYSTAL 25MHZ 10PF SMD

Abracon LLC

1,23000 € Details
Additional Resources
Standard Package 1
Other Names XC2475CT