EUR | USD
Favorite

ECS-240-8-33Q-JES-TR 24MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1.611 In Stock
Can ship immediately Factory Stock : 3.741
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64300 6,43 €
50 0,60140 30,07 €
100 0,53150 53,15 €
500 0,50350 251,75 €
1.000 0,41959 419,59 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2473TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock 
  • Unit Price: 0,36873 €
  • Digi-Reel®  : XC2473DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.611 - Immediate
    3.741 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-240-8-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2473CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-8-33Q-JES-TR
Copy  
Description CRYSTAL 24MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-33Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-240-8-33Q-JES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8AIG-24.000MHZ-82Z-T

CRYSTAL 24.000MHZ 8PF SMD

Abracon LLC

0,94000 € Details
Additional Resources
Standard Package 1
Other Names XC2473CT