Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12 €
10 0,99000 9,90 €
50 0,92480 46,24 €
100 0,81730 81,73 €
500 0,77428 387,14 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC774CT-ND
Copy   XC774CT-ND
Quantity Available 759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-240-20-28A-TR

Copy   ECS-240-20-28A-TR
Description CRYSTAL 24.0000MHZ 20PF SMD
Copy   CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy   24MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
Catalog Page 1590 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-4A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1326CT-ND ECS-240-20-28AX-TR ECS Inc. Cut Tape (CT) ? 626 - Immediate
242 - Factory Stock ?
1,12000 € 1
Additional Resources
Standard Package ? 1
Other Names XC774CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC774TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,58658 €
  • Digi-Reel® ? : XC774DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 759 - Immediate
  • Unit Price: Digi-Reel®

13:04:47 1.17.2019