EUR | USD
Favorite

Price & Procurement
1.348 In Stock
Can ship immediately Factory Stock : 8.084
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,37000 2,37 €
10 2,31400 23,14 €
50 2,20360 110,18 €
100 1,92820 192,82 €
500 1,87310 936,55 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC622TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    8.000 - Factory Stock 
  • Unit Price: 1,45241 €
  • Digi-Reel®  : XC622DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.348 - Immediate
    8.084 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-240-20-20A-TR

Datasheet
Digi-Key Part Number XC622CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-20-20A-TR
Copy  
Description CRYSTAL 24.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ECS-240-20-20A
XC622CT