EUR | USD
Favorite

ECS-240-18-36-AGM-TR 24MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1.496 In Stock
Can ship immediately Factory Stock : 155
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56 €
10 0,46900 4,69 €
50 0,42200 21,10 €
100 0,37510 37,51 €
500 0,35634 178,17 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2641TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,27279 €
  • Digi-Reel®  : XC2641DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.496 - Immediate
    155 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-240-18-36-AGM-TR

Datasheet
Digi-Key Part Number XC2641CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-36-AGM-TR
Copy  
Description CRYSTAL 24MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-240-18-36-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0475532001

CONN SIM CARD PUSH-PUSH R/A SMD

Molex

2,45000 € Details

1759547-1

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

1,35000 € Details

RJMG1BD3B8K1ANR

CONN MAGJACK 1PORT 10/100 BASE-T

Amphenol ICC (Commercial Products)

3,61000 € Details

BMA253

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

1,75000 € Details

STM32L073CZT6

IC MCU 32BIT 192KB FLASH 48LQFP

STMicroelectronics

4,21000 € Details

USB2514BT/M2

IC HUB CTLR 4PORT USB 2.0 HS 36S

Microchip Technology

2,11000 € Details
Additional Resources
Standard Package 1
Other Names XC2641CT