EUR | USD
Favorite

ECS-240-18-30BQ-DS 24MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
677 In Stock
Can ship immediately Factory Stock : 2.727
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07 €
10 0,94500 9,45 €
50 0,88360 44,18 €
100 0,78070 78,07 €
500 0,73962 369,81 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2000TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Factory Stock 
  • Unit Price: 0,56032 €
  • Digi-Reel®  : XC2000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 677 - Immediate
    2.727 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-240-18-30BQ-DS

Datasheet
Digi-Key Part Number XC2000CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-30BQ-DS
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-240-18-30BQ-DS by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

824011

TVS DIODE 5V 8.5V SOT23-5L

Würth Elektronik

0,81000 € Details

1844249

TERM BLOCK HDR 5POS 90DEG 3.5MM

Phoenix Contact

2,07000 € Details
Additional Resources
Standard Package 1
Other Names XC2000CT