EUR | USD
Favorite

Price & Procurement
2.618 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,89300 8,93 €
50 0,83480 41,74 €
100 0,73770 73,77 €
500 0,69884 349,42 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1669TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,52943 €
  • Cut Tape (CT)  : XC1669CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.618 - Immediate
  • Unit Price: 1,01000 €

ECS-240-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1669DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-23A-EN-TR
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM31PG500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

0,28000 € Details

ECS-250-18-23A-EN-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

0,94000 € Details

ECS-120-18-23A-EN-TR

CRYSTAL 12.0000MHZ 18PF SMD

ECS Inc.

1,01000 € Details

ABM7-24.000MHZ-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

0,91000 € Details

ABM3B-24.000MHZ-R60-D-1-W-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

1,12000 € Details
Additional Resources
Standard Package 1
Other Names XC1669DKR