EUR | USD
Favorite

Price & Procurement
1.090 In Stock
Can ship immediately Factory Stock : 153
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42300 4,23 €
50 0,38080 19,04 €
100 0,33860 33,86 €
500 0,32164 160,82 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2639TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,24623 €
  • Digi-Reel®  : XC2639DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.090 - Immediate
    153 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-240-12-33-AGN-TR

Datasheet
Digi-Key Part Number XC2639CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-12-33-AGN-TR
Copy  
Description CRYSTAL 24MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-240-12-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP3417CKTR-G1

IC REG BUCK ADJ 1A SOT23-5

Diodes Incorporated

0,36000 € Details

MIC5317-1.8YD5-TR

IC REG LDO 1.8V 0.15A TSOT23-5

Microchip Technology

0,17000 € Details

IS25WP080D-JBLE

IC FLASH 8M SPI 133MHZ 8SOIC

ISSI, Integrated Silicon Solution Inc

0,70000 € Details
Additional Resources
Standard Package 1
Other Names XC2639CT