EUR | USD
Favorite

Price & Procurement
6.730 In Stock
Can ship immediately Factory Stock : 2.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08 €
10 0,95600 9,56 €
50 0,89360 44,68 €
100 0,78970 78,97 €
500 0,74816 374,08 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1928TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,56678 €
  • Cut Tape (CT)  : XC1928CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.730 - Immediate
    2.100 - Factory Stock 
  • Unit Price: 1,08000 €

ECS-240-12-28AX-TR

Datasheet
Digi-Key Part Number XC1928DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-12-28AX-TR
Copy  
Description CRYSTAL 24.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-4AX
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-240-12-28AX-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-4AX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1928DKR