EUR | USD
Favorite

ECS-240-10-36-CKM-TR 24MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1.778 In Stock
Can ship immediately Factory Stock : 894
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,51000 5,10 €
50 0,45920 22,96 €
100 0,40820 40,82 €
500 0,38776 193,88 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2638TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,29684 €
  • Cut Tape (CT)  : XC2638CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.778 - Immediate
    894 - Factory Stock 
  • Unit Price: 0,62000 €

ECS-240-10-36-CKM-TR

Datasheet
Digi-Key Part Number XC2638DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-10-36-CKM-TR
Copy  
Description CRYSTAL 24MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-240-10-36-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD5V3U2U03FH6327XTSA1

TVS DIODE 5.3V 15V TSFP-3

Infineon Technologies

0,30000 € Details

SESD0201X1BN-0010-098

TVS DIODE 7V 10V 0201

Littelfuse Inc.

0,52000 € Details
Additional Resources
Standard Package 1
Other Names XC2638DKR