Add To Favorites
ECS-2333-500-BN-TR 50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03 €
10 0,98400 9,84 €
50 0,96140 48,07 €
100 0,82400 82,40 €
500 0,80110 400,55 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1930CT-ND
Copy   XC1930CT-ND
Quantity Available 2.761
Can ship immediately

Factory Stock ?: 1.086
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2333-500-BN-TR

Copy   ECS-2333-500-BN-TR
Description XTAL OSC XO 50.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2325/2333 Series
EDA / CAD Models ECS-2333-500-BN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2333
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 19mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC1930CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1930TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,62424 €
  • Digi-Reel® ? : XC1930DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.761 - Immediate
    1.086 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:59:29 2.19.2019