Add To Favorites
ECS-2333-300-BN-TR 30MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,94500 9,45 €
50 0,92340 46,17 €
100 0,79150 79,15 €
500 0,76950 384,75 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1944CT-ND
Copy   XC1944CT-ND
Quantity Available 1.247
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2333-300-BN-TR

Copy   ECS-2333-300-BN-TR
Description XTAL OSC XO 30.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 30.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   30MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2325/2333 Series
EDA / CAD Models ECS-2333-300-BN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2333
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1944CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1944TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,59961 €
  • Digi-Reel® ? : XC1944DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.247 - Immediate
    100 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:43:16 1.16.2019