Add To Favorites
ECS-2333-160-BN-TR 16MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99 €
10 0,94300 9,43 €
50 0,92120 46,06 €
100 0,78970 78,97 €
500 0,76772 383,86 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1955CT-ND
Copy   XC1955CT-ND
Quantity Available 177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2333-160-BN-TR

Copy   ECS-2333-160-BN-TR
Description XTAL OSC XO 16.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 16.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   16MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2325/2333 Series
EDA / CAD Models ECS-2333-160-BN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2333
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KC5032A16.0000CM0E00 - Kyocera International Inc. Electronic Components | 1253-1039-1-ND DigiKey Electronics
  • KC5032A16.0000CM0E00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 16.0000MHZ CMOS SMD
  • Unit Price 1,82000 €
  • 1253-1039-1-ND
  • VN5050JTR-E - STMicroelectronics | 497-11468-1-ND DigiKey Electronics
  • VN5050JTR-E
  • STMicroelectronics
  • IC DVR HIGHSIDE AUTO PWRSSO-12
  • Unit Price 1,73000 €
  • 497-11468-1-ND
  • TJA1051T/3,118 - NXP USA Inc. | 568-8684-1-ND DigiKey Electronics
  • TJA1051T/3,118
  • NXP USA Inc.
  • IC CAN TRANSEIVER HS 8SOIC
  • Unit Price 0,97000 €
  • 568-8684-1-ND
  • STM32F765BIT6 - STMicroelectronics | 497-16623-ND DigiKey Electronics
  • STM32F765BIT6
  • STMicroelectronics
  • IC MCU 32BIT 2MB FLASH 208LQFP
  • Unit Price 14,30000 €
  • 497-16623-ND
  • VND7NV04TR-E - STMicroelectronics | 497-11707-1-ND DigiKey Electronics
  • VND7NV04TR-E
  • STMicroelectronics
  • MOSFET POWER 40V 6A DPAK
  • Unit Price 1,65000 €
  • 497-11707-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1955CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1955TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,59823 €
  • Digi-Reel® ? : XC1955DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 177 - Immediate
  • Unit Price: Digi-Reel®

02:08:31 2.17.2019