EUR | USD
Favorite

Price & Procurement
9.527 In Stock
Can ship immediately Factory Stock : 2.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00 €
10 0,87800 8,78 €
50 0,82040 41,02 €
100 0,72490 72,49 €
500 0,68680 343,40 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1668TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,52030 €
  • Digi-Reel®  : XC1668DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.527 - Immediate
    2.100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-221-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1668CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-221-18-23A-EN-TR
Copy  
Description CRYSTAL 22.1184MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22.1184MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 22,1184MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1726-1202E/MF

IC REG LINEAR 1.2V 1A 8DFN

Microchip Technology

0,60000 € Details

ADM3202ARUZ-REEL7

IC TRANSCEIVER FULL 2/2 16TSSOP

Analog Devices Inc.

2,40000 € Details

SML-311UTT86

LED RED CLEAR 0603 SMD

Rohm Semiconductor

0,35000 € Details

MAX999EUK+T

IC COMP BEYOND-THE-RAILS SOT23-5

Maxim Integrated

4,54000 € Details

SDMG0340LS-7-F

DIODE ARRAY SCHOTTKY 40V SOT323

Diodes Incorporated

0,36000 € Details

MMBD4148-7-F

DIODE GEN PURP 75V 200MA SOT23-3

Diodes Incorporated

0,16000 € Details
Additional Resources
Standard Package 1
Other Names XC1668CT