Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67 €
10 2,61000 26,10 €
50 2,48540 124,27 €
100 2,17470 217,47 €
500 2,11254 1.056,27 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1428CT-ND
Copy   XC1428CT-ND
Quantity Available 940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2033-143-BN

Copy   ECS-2033-143-BN
Description XTAL OSC XO 14.31818MHZ CMOS SMD
Copy   XTAL OSC XO 14.31818MHZ CMOS SMD
Detailed Description

14.31818MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   14.31818MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2025_33
Featured Product Industrial Grade "Sub Miniature" Clock Oscillators - ECS-2018/2033 (BN)
HTML Datasheet ECS-2025_33
EDA / CAD Models ECS-2033-143-BN by SnapEDA
Catalog Page 1586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2033
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 14,31818MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1428CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1428TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,63807 €

17:59:48 1.21.2019