Add To Favorites
ECS-2033-060-AU 6MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03 €
10 1,98700 19,87 €
50 1,89260 94,63 €
100 1,65610 165,61 €
500 1,60878 804,39 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1850CT-ND
Copy   XC1850CT-ND
Quantity Available 2.188
Can ship immediately

Factory Stock ?: 2.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2033-060-AU

Copy   ECS-2033-060-AU
Description XTAL OSC XO 6.0000MHZ CMOS SMD
Copy   XTAL OSC XO 6.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   6MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2025_33
HTML Datasheet ECS-2025_33
EDA / CAD Models ECS-2033-060-AU by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2033
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 6MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RT8289GSP - Richtek USA Inc. | 1028-1046-1-ND DigiKey Electronics
  • RT8289GSP
  • Richtek USA Inc.
  • IC REG BUCK ADJ 5A 8SOP
  • Unit Price 1,39000 €
  • 1028-1046-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1850CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1850TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 1,26896 €
  • Digi-Reel® ? : XC1850DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.188 - Immediate
    2.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:34:41 1.16.2019