EUR | USD
Favorite

ECS-200-8-36-RWN-TR 20MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2.743 In Stock
Can ship immediately Factory Stock : 1.200
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59900 5,99 €
50 0,56000 28,00 €
100 0,49480 49,48 €
500 0,46878 234,39 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2279TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,35513 €
  • Digi-Reel®  : XC2279DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.743 - Immediate
    1.200 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-200-8-36-RWN-TR

Datasheet
Digi-Key Part Number XC2279CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-8-36-RWN-TR
Copy  
Description CRYSTAL 20.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2279CT