EUR | USD
Favorite

ECS-200-20-5PXDU-TR 20MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Price & Procurement
8.357 In Stock
Can ship immediately Factory Stock : 3.175
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,89300 8,93 €
50 0,83480 41,74 €
100 0,73770 73,77 €
500 0,69884 349,42 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1537TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
    3.000 - Factory Stock 
  • Unit Price: 0,52943 €
  • Cut Tape (CT)  : XC1537CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.357 - Immediate
    3.175 - Factory Stock 
  • Unit Price: 1,01000 €

ECS-200-20-5PXDU-TR

Datasheet
Digi-Key Part Number XC1537DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-20-5PXDU-TR
Copy  
Description CRYSTAL 20.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1537DKR