EUR | USD
Favorite

ECS-200-18-33-AGM-TR 20MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,39500 3,95 €
50 0,35500 17,75 €
100 0,31570 31,57 €
500 0,29992 149,96 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2633TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,22960 €
  • Digi-Reel®  : XC2633DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: Digi-Reel®

ECS-200-18-33-AGM-TR

Datasheet
Digi-Key Part Number XC2633CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-33-AGM-TR
Copy  
Description CRYSTAL 20MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-200-18-33-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2633CT