EUR | USD
Favorite

ECS-200-18-30BQ-DS 20MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1.563 In Stock
Can ship immediately Factory Stock : 2.494
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02 €
10 0,90300 9,03 €
50 0,84340 42,17 €
100 0,74530 74,53 €
500 0,70612 353,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,02000 €

Excludes VAT

1,18320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC1997TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,55906 €
  • Digi-Reel®  : XC1997DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.563 - Immediate
    2.494 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-200-18-30BQ-DS

Datasheet
Digi-Key Part Number XC1997CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-30BQ-DS
Copy  
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-200-18-30BQ-DS by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1997CT