EUR | USD
Photo Not Available
ECS-196.875-10-30BQZ-TR 19.6875MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number XC2359CT-ND
Copy   XC2359CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-196.875-10-30BQZ-TR

Copy   ECS-196.875-10-30BQZ-TR
Description CRYSTAL 19.6875MHZ 10PF SMD
Copy   CRYSTAL 19.6875MHZ 10PF SMD
Detailed Description

19.6875MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy   19.6875MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQZ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19,6875MHz
Frequency Stability ±50ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2359CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2359TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 0,53814 €

07:20:29 9.15.2019