EUR | USD
Favorite

ECS-192.0-8-36-RWN-TR 19.2MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
In Stock: 976
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
10 0,60600 6,06 €
50 0,56680 28,34 €
100 0,50080 50,08 €
500 0,47444 237,22 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2276TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,35942 €

ECS-192.0-8-36-RWN-TR

Datasheet
Digi-Key Part Number XC2276CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-192.0-8-36-RWN-TR
Copy  
Description CRYSTAL 19.2000MHZ 8PF SMD
Copy  
Detailed Description

19.2MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19,2MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2276CT