EUR | USD
Favorite

ECS-192-12-36-AGN-TR 19.2MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1.162 In Stock
Can ship immediately Factory Stock : 130
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,46200 4,62 €
50 0,41580 20,79 €
100 0,36960 36,96 €
500 0,35116 175,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2631TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,27279 €
  • Cut Tape (CT)  : XC2631CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.162 - Immediate
    130 - Factory Stock 
  • Unit Price: 0,56000 €

ECS-192-12-36-AGN-TR

Datasheet
Digi-Key Part Number XC2631DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-192-12-36-AGN-TR
Copy  
Description CRYSTAL 19.2MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

19.2MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-192-12-36-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 19,2MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2631DKR