EUR | USD

ECS-192-12-36-AGN-TR 19.2MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1.227 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,38700 €3,87
50 0,34860 €17,43
100 0,30990 €30,99
500 0,29442 €147,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2631TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,24793 €
  • Digi-Reel®  : XC2631DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.227 - Immediate
  • Unit Price: Digi-Reel®

ECS-192-12-36-AGN-TR

Datasheet
Digi-Key Part Number XC2631CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-192-12-36-AGN-TR
Copy  
Description CRYSTAL 19.2000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19.2MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-192-12-36-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 19,2MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2631CT