Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57 €
10 2,50400 25,04 €
50 2,38420 119,21 €
100 2,08630 208,63 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC814CT-ND
Copy   XC814CT-ND
Quantity Available 669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-184-20-23B-TR

Copy   ECS-184-20-23B-TR
Description CRYSTAL 18.4320MHZ 20PF SMD
Copy   CRYSTAL 18.4320MHZ 20PF SMD
Detailed Description

18.432MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy   18.432MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 18,432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC814CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC814TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,57144 €

03:42:06 2.23.2019