EUR | USD
Favorite

ECS-184-18-33Q-DS 18.432MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
923 In Stock
Can ship immediately Factory Stock : 3.474
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,85800 8,58 €
50 0,80260 40,13 €
100 0,70910 70,91 €
500 0,67182 335,91 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1993TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Factory Stock 
  • Unit Price: 0,50895 €
  • Digi-Reel®  : XC1993DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 923 - Immediate
    3.474 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-184-18-33Q-DS

Datasheet
Digi-Key Part Number XC1993CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-18-33Q-DS
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 18,432MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1993CT