EUR | USD
Favorite

ECS-184-18-30B-AGN-TR 18.432MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1.390 In Stock
Can ship immediately Factory Stock : 188
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61 €
10 0,53500 5,35 €
50 0,49980 24,99 €
100 0,44160 44,16 €
500 0,41838 209,19 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2573TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,33808 €
  • Digi-Reel®  : XC2573DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.390 - Immediate
    188 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-184-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2573CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-18-30B-AGN-TR
Copy  
Description CRYSTAL 18.432MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18.432MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-184-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 18,432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2573CT