EUR | USD
Favorite

Price & Procurement
7.088 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85 €
10 0,75200 7,52 €
50 0,70260 35,13 €
100 0,62090 62,09 €
500 0,58820 294,10 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,85000 €

Excludes VAT

0,98600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1665TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,49017 €
  • Cut Tape (CT)  : XC1665CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.088 - Immediate
    100 - Factory Stock 
  • Unit Price: 0,85000 €

ECS-184-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1665DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-18-23A-EN-TR
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18,432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1665DKR