EUR | USD
Favorite

ECS-180.8-10-30BQZ-TR 18.08MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1.942 In Stock
Can ship immediately Factory Stock : 292
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,89800 8,98 €
50 0,83940 41,97 €
100 0,74190 74,19 €
500 0,70282 351,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,01000 €

Excludes VAT

1,17160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2358TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,53244 €
  • Digi-Reel®  : XC2358DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.942 - Immediate
    292 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-180.8-10-30BQZ-TR

Datasheet
Digi-Key Part Number XC2358CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-180.8-10-30BQZ-TR
Copy  
Description CRYSTAL 18.0800MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18.08MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQZ
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 18,08MHz
Frequency Stability ±50ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2358CT