EUR | USD
Favorite

ECS-163.84-18-5PLX-AGN-TR 16.384MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
1.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,16318 163,18 €
3.000 0,15298 458,94 €
5.000 0,14788 739,41 €
10.000 0,14278 1.427,82 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2790CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.796 - Immediate
  • Unit Price: 0,34000 €
  • Digi-Reel®  : XC2790DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.796 - Immediate
  • Unit Price: Digi-Reel®

ECS-163.84-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2790TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-163.84-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 16.384MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16.384MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-163.84-18-5PLX-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 16,384MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABLS2-16.384MHZ-D4Y-T

CRYSTAL 16.3840MHZ 18PF SMD

Abracon LLC

0,42000 € Details
Additional Resources
Standard Package 1.000
Other Names XC2790TR