EUR | USD
Favorite

ECS-163.84-18-30B-AGN-TR 16.384MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1.000 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,47500 4,75 €
50 0,42700 21,35 €
100 0,37960 37,96 €
500 0,36064 180,32 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2690TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,27609 €
  • Cut Tape (CT)  : XC2690CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
    100 - Factory Stock 
  • Unit Price: 0,57000 €

ECS-163.84-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2690DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-163.84-18-30B-AGN-TR
Copy  
Description CRYSTAL 16.384MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16.384MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-163.84-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16,384MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

50105C

CMC 1MH 700MA 2LN SMD

Murata Power Solutions Inc.

1,07000 € Details

760390012

TRANSFORMER 475UH SMD

Würth Elektronik

1,73000 € Details

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

1,77000 € Details

INN3274C-H202-TL

IC OFFLINE SWITCH SR CONTROL

Power Integrations

1,70000 € Details

CR8348-2000

CURR SENSE XFMR 50A T/H

CR Magnetics Inc.

10,18000 € Details

MMBT4401LT1G

TRANS NPN 40V 0.6A SOT23

ON Semiconductor

0,13000 € Details
Additional Resources
Standard Package 1
Other Names XC2690DKR