Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,49000 4,90 €
50 0,44120 22,06 €
100 0,39210 39,21 €
500 0,37252 186,26 €
1.000 0,31370 313,70 €
2.500 0,29410 735,24 €
5.000 0,28429 1.421,46 €
10.000 0,27449 2.744,90 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1749-ND
Copy   XC1749-ND
Quantity Available 883
Can ship immediately

Factory Stock ?: 7.200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-163.8-18-4XEN

Copy   ECS-163.8-18-4XEN
Description CRYSTAL 16.3840MHZ 18PF T/H
Copy   CRYSTAL 16.3840MHZ 18PF T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16.384MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy   16.384MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 16,384MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names ECS163.8184XEN
XC1722
XC1722-ND
XC1749

09:37:23 5.24.2019