EUR | USD

ECS-163.8-12-33Q-JEN-TR 16.384MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
667 In Stock
Can ship immediately Factory Stock : 1.100
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,53900 €5,39
50 0,50420 €25,21
100 0,44560 €44,56
500 0,42216 €211,08
1.000 0,35179 €351,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,72590

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2852TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,34007 €
  • Digi-Reel®  : XC2852DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 667 - Immediate
    1.100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-163.8-12-33Q-JEN-TR

Datasheet
Digi-Key Part Number XC2852CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-163.8-12-33Q-JEN-TR
Copy  
Description CRYSTAL 16.3840MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

16.384MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-33Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-163.8-12-33Q-JEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16,384MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2852CT