Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,50000 5,00 €
50 0,44980 22,49 €
100 0,39970 39,97 €
500 0,37976 189,88 €
1.000 0,31979 319,79 €
2.500 0,29980 749,51 €
5.000 0,28981 1.449,06 €
10.000 0,27982 2.798,18 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number X1071-ND
Copy   X1071-ND
Quantity Available 307
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-160-S-4X

Copy   ECS-160-S-4X
Description CRYSTAL 16.0000MHZ SERIES T/H
Copy   CRYSTAL 16.0000MHZ SERIES T/H
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±30ppm Crystal Series 40 Ohms HC-49/US

Copy   16MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ECS-160-20-1X - ECS Inc. | X1033-ND DigiKey Electronics
  • ECS-160-20-1X
  • ECS Inc.
  • CRYSTAL 16.0000MHZ 20PF T/H
  • Unit Price 0,52000 €
  • X1033-ND
  • ECS-160-20-4X - ECS Inc. | X1103-ND DigiKey Electronics
  • ECS-160-20-4X
  • ECS Inc.
  • CRYSTAL 16.0000MHZ 20PF T/H
  • Unit Price 0,60000 €
  • X1103-ND
Additional Resources
Standard Package ? 200
Other Names ECS160S4X
X1071

02:04:27 1.21.2019