EUR | USD
Favorite

ECS-160-8-36Q-RWL-TR 16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2.983 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,63000 6,30 €
50 0,58900 29,45 €
100 0,52050 52,05 €
500 0,49308 246,54 €
1.000 0,41090 410,90 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2726TR-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36110 €

ECS-160-8-36Q-RWL-TR

Datasheet
Digi-Key Part Number XC2726CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-8-36Q-RWL-TR
Copy  
Description CRYSTAL 16MHZ 8PF SMD
Copy  
Detailed Description

16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236Q Series Datasheet
EDA / CAD Models ECS-160-8-36Q-RWL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2726CT