EUR | USD
Favorite

ECS-160-8-36-RWN-TR 16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
907 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59900 5,99 €
50 0,56000 28,00 €
100 0,49480 49,48 €
500 0,46878 234,39 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2272TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,35513 €

ECS-160-8-36-RWN-TR

Datasheet
Digi-Key Part Number XC2272DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-8-36-RWN-TR
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9HT11-32.768KDZC-T

CRYSTAL 32.7680KHZ 9PF SMD

TXC CORPORATION

0,84000 € Details

ABM8W-13.5600MHZ-8-B1U-T3

CRYSTAL 13.5600MHZ 8PF SMD

Abracon LLC

0,63000 € Details

MCP6V27-E/MD

IC OPAMP ZERO-DRIFT 2 CIRC 8DFN

Microchip Technology

1,61176 € Details
Additional Resources
Standard Package 1
Other Names XC2272DKR