Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28 €
10 1,22100 12,21 €
50 1,19260 59,63 €
100 1,02220 102,22 €
500 0,99380 496,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC1120DKR-ND
Copy   XC1120DKR-ND
Quantity Available 3.640
Can ship immediately

Factory Stock ?: 2.118
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-160-20-30B-TR

Copy   ECS-160-20-30B-TR
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy   CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead

Copy   16MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1120DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1120TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,76147 €
  • Cut Tape (CT) ? : XC1120CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.640 - Immediate
    2.118 - Factory Stock ?
  • Unit Price: 1,28000 €

09:32:39 7.17.2019