EUR | USD
Favorite

ECS-160-20-30B-AGL-TR 16MHz ±25ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1.653 In Stock
Can ship immediately Factory Stock : 123
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,47600 4,76 €
50 0,42780 21,39 €
100 0,38030 38,03 €
500 0,36128 180,64 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2688TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,27658 €
  • Cut Tape (CT)  : XC2688CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.653 - Immediate
    123 - Factory Stock 
  • Unit Price: 0,57000 €

ECS-160-20-30B-AGL-TR

Datasheet
Digi-Key Part Number XC2688DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-20-30B-AGL-TR
Copy  
Description CRYSTAL 16MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±25ppm Crystal 20pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-160-20-30B-AGL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-20-3X-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names XC2688DKR