EUR | USD
Favorite

ECS-160-18-36-AGM-TR 16MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1.810 In Stock
Can ship immediately Factory Stock : 158
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,45100 4,51 €
50 0,40580 20,29 €
100 0,36060 36,06 €
500 0,34256 171,28 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2626TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,26225 €
  • Digi-Reel®  : XC2626DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.810 - Immediate
    158 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-160-18-36-AGM-TR

Datasheet
Digi-Key Part Number XC2626CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-18-36-AGM-TR
Copy  
Description CRYSTAL 16MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-160-18-36-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IFX25401TEVATMA1

IC REG LIN POS ADJ 400MA TO252-5

Infineon Technologies

0,77000 € Details

DW-02-07-T-S-200

CONN HDR 2POS 0.1 STACK T/H TIN

Samtec Inc.

0,16000 € Details

DTA143EMFHAT2L

PNP DIGITAL TRANSISTOR (CORRESPO

Rohm Semiconductor

0,22000 € Details

THVD2410DR

IC INTERFACE MISC

Texas Instruments

2,53000 € Details
Additional Resources
Standard Package 1
Other Names XC2626CT