EUR | USD
Favorite

ECS-160-18-33-AGM-TR 16MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1.854 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,41400 4,14 €
50 0,37200 18,60 €
100 0,33070 33,07 €
500 0,31416 157,08 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2624TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,24049 €
  • Digi-Reel®  : XC2624DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.854 - Immediate
  • Unit Price: Digi-Reel®

ECS-160-18-33-AGM-TR

Datasheet
Digi-Key Part Number XC2624CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-18-33-AGM-TR
Copy  
Description CRYSTAL 16MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-160-18-33-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2624CT