EUR | USD

ECS-160-12-37B-CTN-TR 16MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,30900 €3,09
50 0,27740 €13,87
100 0,24650 €24,65
500 0,23416 €117,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3061TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,19719 €
  • Cut Tape (CT)  : XC3061CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,37000 €

ECS-160-12-37B-CTN-TR

Datasheet
Digi-Key Part Number XC3061DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-160-12-37B-CTN-TR
Copy  
Description CRYSTAL 16.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

16MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-1637B Datasheet
Featured Product ECX-1637B Quartz Crystal
HTML Datasheet ECX-1637B Datasheet
EDA / CAD Models ECS-160-12-37B-CTN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-8-37-CWY-TR

CRYSTAL 16.0000MHZ 8PF SMD

ECS Inc.

0,51000 € Details

Q 16,0-JXS32-12-10/10-WA-LF

CRYSTAL 16.0000MHZ 12PF SMD

Jauch Quartz

0,56000 € Details

ECS-160-12-37BQ-CTN-TR

CRYSTAL 16.0000MHZ 12PF SMD

ECS Inc.

0,47000 € Details

AP2210K-3.0TRG1

IC REG LINEAR 3V 300MA SOT23-5

Diodes Incorporated

0,35000 € Details

CX3225SB16000H0PSTC1

CRYSTAL 16.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

0,56000 € Details

ECS-160-12-30BQ-AEN-TR

CRYSTAL 16.0000MHZ 12PF SMD

ECS Inc.

0,64000 € Details
Additional Resources
Standard Package 1
Other Names XC3061DKR