EUR | USD
Favorite

ECS-160-12-30BQ-AEN-TR 16MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
4.795 In Stock
Can ship immediately Factory Stock : 403
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64400 6,44 €
50 0,60260 30,13 €
100 0,53240 53,24 €
500 0,50436 252,18 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,73000 €

Excludes VAT

0,84680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2567TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38210 €
  • Cut Tape (CT)  : XC2567CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.795 - Immediate
    403 - Factory Stock 
  • Unit Price: 0,73000 €

ECS-160-12-30BQ-AEN-TR

Datasheet
Digi-Key Part Number XC2567DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-12-30BQ-AEN-TR
Copy  
Description CRYSTAL 16MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-160-12-30BQ-AEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STM32F412CEU6

IC MCU 32BIT 512KB FLASH 48QFPN

STMicroelectronics

5,79000 € Details

CAS-220TA

SWITCH SLIDE DPDT 100MA 6V

Nidec Copal Electronics

1,65000 € Details

TAR5SB50(TE85L,F)

IC REG LINEAR 5V 200MA SMV

Toshiba Semiconductor and Storage

0,38000 € Details

ACPDQC3V3T-HF

TVS DIODE 3.3V 9.8V 0402C

Comchip Technology

0,29000 € Details

AT24C128C-MAHM-E

1.7-5.5V 1MHZ IND TMP 8-UDFN

Microchip Technology

0,37000 € Details

0347930080

CONN HEADER R/A 8POS 2MM

Molex

1,36000 € Details
Additional Resources
Standard Package 1
Other Names XC2567DKR