EUR | USD
Favorite

ECS-160-12-30BQ-ADS-TR 16MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2.480 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64400 6,44 €
50 0,60260 30,13 €
100 0,53240 53,24 €
500 0,50436 252,18 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,73000 €

Excludes VAT

0,84680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2736TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,38210 €
  • Digi-Reel®  : XC2736DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.480 - Immediate
  • Unit Price: Digi-Reel®

ECS-160-12-30BQ-ADS-TR

Datasheet
Digi-Key Part Number XC2736CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-12-30BQ-ADS-TR
Copy  
Description CRYSTAL 16MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-160-12-30BQ-ADS-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±100ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAXM17635AMG+

DC DC CONVERTER ADJ 2A

Maxim Integrated

4,84000 € Details
Additional Resources
Standard Package 1
Other Names XC2736CT