EUR | USD
Favorite

ECS-160-12-30B-AGM-TR 16MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
830 In Stock
Can ship immediately Factory Stock : 136
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56 €
10 0,46700 4,67 €
50 0,41980 20,99 €
100 0,37320 37,32 €
500 0,35458 177,29 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2686TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,27144 €
  • Digi-Reel®  : XC2686DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 830 - Immediate
    136 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-160-12-30B-AGM-TR

Datasheet
Digi-Key Part Number XC2686CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-12-30B-AGM-TR
Copy  
Description CRYSTAL 16MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±25ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-160-12-30B-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-39-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,64000 € Details
Additional Resources
Standard Package 1
Other Names XC2686CT