EUR | USD
Favorite

ECS-153.6-10-30B-CKM-TR 15.36MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
939 In Stock
Can ship immediately Factory Stock : 2.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,48800 4,88 €
50 0,43920 21,96 €
100 0,39050 39,05 €
500 0,37094 185,47 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,59000 €

Excludes VAT

0,68440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2564TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Factory Stock 
  • Unit Price: 0,28397 €
  • Digi-Reel®  : XC2564DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 939 - Immediate
    2.000 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-153.6-10-30B-CKM-TR

Datasheet
Digi-Key Part Number XC2564CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-153.6-10-30B-CKM-TR
Copy  
Description CRYSTAL 15.36MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15.36MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-153.6-10-30B-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 15,36MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2564CT