EUR | USD
Favorite

ECS-147.4-S-5PX-TR 14.7456MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,21720 217,20 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC1279CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1.317 - Immediate
  • Unit Price: 0,45000 €

ECS-147.4-S-5PX-TR

Datasheet
Digi-Key Part Number XC1279TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-S-5PX-TR
Copy  
Description CRYSTAL 14.7456MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal Series 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.000
Other Names ECS147.4S5PXTR
XC1279TR