Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,44600 4,46 €
50 0,40100 20,05 €
100 0,35650 35,65 €
500 0,33866 169,33 €
1.000 0,28518 285,18 €
2.500 0,26736 668,40 €
5.000 0,25845 1.292,24 €
10.000 0,24954 2.495,36 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number X1022-ND
Copy   X1022-ND
Quantity Available 959
Can ship immediately

Factory Stock ?: 3.800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-147.4-S-1X

Copy   ECS-147.4-S-1X
Description CRYSTAL 14.7456MHZ SERIES T/H
Copy   CRYSTAL 14.7456MHZ SERIES T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal Series 25 Ohms HC-49/U

Copy   14.7456MHz ±30ppm Crystal Series 25 Ohms HC-49/U
Documents & Media
Datasheets HC-49UX Series
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-147.4-S-1X by SnapEDA
Catalog Page 1596 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series HC-49UX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 25 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/U
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names ECS147.4S1X
X1022

18:20:37 5.24.2019