EUR | USD
Favorite

Price & Procurement
204 In Stock
Can ship immediately Factory Stock : 773
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 €1,40
10 1,33300 €13,33
50 1,30260 €65,13
100 1,11660 €111,66
500 1,08556 €542,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,40000

Excludes VAT

€1,66600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC491TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,91498 €
  • Digi-Reel®  : XC491DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
    773 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-147.4-20-7S-TR

Datasheet
Digi-Key Part Number XC491CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-147.4-20-7S-TR
Copy  
Description CRYSTAL 14.7456MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 20pF 40 Ohms 4-SOJ, 9.40mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3S
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C-2 96.0000K-P:PBFREE

CRYSTAL 96.0000KHZ 11PF TH

EPSON

1,02000 € Details

BFS17NTA

RF TRANS NPN 11V 3.2GHZ SOT23-3

Diodes Incorporated

0,32000 € Details

ZXM61P02FTA

MOSFET P-CH 20V 900MA SOT23-3

Diodes Incorporated

0,40000 € Details

MAX998EUT+T

IC COMP SNGL HI-SPEED LP SOT23-6

Maxim Integrated

3,42000 € Details

MAX811REUS+T

IC SUPERVISOR 1 CHANNEL SOT143-4

Maxim Integrated

2,63000 € Details

C-004R 32.7680K-A:PBFREE

CRYSTAL 32.7680KHZ 12.5PF TH

EPSON

1,13000 € Details
Additional Resources
Standard Package 1
Other Names ECS-147.4-20-7
ECS-147.4-20-7S
XC491CT