EUR | USD
Favorite

ECS-147.4-18-5PLX-AGN-TR 14.7456MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
1.453 In Stock
Can ship immediately Factory Stock : 1.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27400 2,74 €
50 0,24660 12,33 €
100 0,21910 21,91 €
500 0,20820 104,10 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2788TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,15938 €
  • Digi-Reel®  : XC2788DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.453 - Immediate
    1.100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-147.4-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2788CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 14.7456MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14.7456MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-147.4-18-5PLX-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2788CT